TE Connectivity 4-5492190-0 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Lead Free | Not Applicable |
| Length | 40m |
| Mode | Singlemode |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5492190-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.