TE Connectivity 4-5583486-8 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5583486-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.