41-position, 2-row card edge connector with a 2.54mm pitch. Features male blade contacts with gold plating for mating surfaces and a 3.05mm contact post length. Designed for right-angle, through-hole PCB mounting with a 0.125-inch PCB thickness capability. Operates across a wide temperature range from -65°C to 125°C, with a green glass-filled insulation material. RoHS and ELV compliant, supplied in bulk packaging.
TE Connectivity 4-582390-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-582390-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.