TE Connectivity 4-5837655-5 technical specifications.
| Assembly Length | 254mm |
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 20kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-5837655-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.