TE Connectivity 4-592629-7 technical specifications.
| Body Material | Epoxy |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Military Standard | MIL-T-81714 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TJS (Terminal Junction System) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-592629-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.