TE Connectivity 4-603222-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bag |
| Series | AMP-TY |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-603222-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.