TE Connectivity 4-6278028-0 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | MT-RJ |
| ELV | Compliant |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 40m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-6278028-0 to view detailed technical specifications.
No datasheet is available for this part.