TE Connectivity 4-6374647-0 technical specifications.
| Color | Blue |
| Connector Type A | LC Duplex, LC |
| Connector Type B | MT-RJ |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.56dB |
| Insertion Loss | 0.1dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 40m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6374647-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.