
TE Connectivity 4-638977-1 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.9 |
| Product Length (mm) | 89.1 |
| Product Height (mm) | 15.8 |
| Type | Multilock Connector |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 14/ContactA |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-638977-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.