IDC connector, right angle, top entry, cable mount, 16 positions, 3.96mm pitch, 7A current rating, 600V AC voltage rating. Features copper alloy female socket contacts with tin, matte plating and nickel underplate. Housing is red, UL94 V-2 flammability rated, and the connector system is wire-to-board. Includes strain relief and contact retention.
TE Connectivity 4-640428-6 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.02mm |
| Housing Color | Red |
| Insulation Diameter | 0.095inch |
| Lead Free | Lead Free |
| Length | 63.4mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Power Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640428-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.