IDC connector, female socket, right angle orientation, 17 positions, 17 power positions, 7A contact current rating, 600V AC voltage rating. Features copper alloy contacts with tin plating and nickel underplate, 3.96mm pitch, and IDC termination. Designed for wire-to-board connectivity, this connector supports 24AWG discrete wire and includes strain relief. Operating temperature range from -67°C to 221°C, with UL94 V-2 flammability rating.
TE Connectivity 4-640429-7 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 9.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 9.02mm |
| Housing Color | White |
| Insulation Diameter | 0.095inch |
| Lead Free | Not Applicable |
| Length | 67.36mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Power Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640429-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.