10-position, right-angle wire-to-board receptacle connector with a 0.156-inch pitch. Features a copper alloy contact material with tin plating and a 7A current rating. Housing is orange, made of UL94 V-2 rated material, and designed for 18AWG discrete wire with IDC termination. Operating temperature range is -67°C to 221°C with a 600V AC voltage rating. Includes strain relief and is RoHS compliant.
TE Connectivity 4-640431-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Orange |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 9.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 9.02mm |
| Housing Color | Orange |
| Insulation Diameter | 0.095inch |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640431-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.