15-position, right-angle wire-to-board header assembly with a 0.156-inch pitch. Features a yellow, free-hanging, cable-mounted housing with a 7A contact current rating and 600V AC voltage rating. Constructed with copper alloy contacts plated in tin over nickel, supporting 20AWG discrete wire termination via IDC. Rated UL94 V-2 for flammability and operates within a temperature range of -67°C to 221°C. Includes strain relief and contact retention.
TE Connectivity 4-640432-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.02mm |
| Housing Color | Yellow |
| Insulation Diameter | 0.095inch |
| Lead Free | Not Applicable |
| Length | 59.44mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640432-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.