
11-position, right-angle IDC connector with a 2.54mm pitch, designed for wire-to-board applications. Features a female socket contact gender, copper alloy contacts with tin matte plating, and a 5A current rating. This free-hanging, cable-mount receptacle offers strain relief and a maximum operating temperature of 221°C. Housing color is red, with a UL94 V-2 flammability rating and CSA approval.
TE Connectivity 4-640440-1 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 6.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 6.99mm |
| Housing Color | Red |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 27.94mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640440-1 to view detailed technical specifications.
No datasheet is available for this part.