
12-position, 1-row wire-to-board receptacle with a 2.54mm pitch. Features female socket contacts made of copper alloy with tin/matte plating and nickel underplate, rated for 5A and 250V AC. This white, right-angle header assembly utilizes IDC termination and is designed for signal applications, offering strain relief and mating retention. Compliant with RoHS and CSA approvals, it operates within a temperature range of -67°C to 221°C.
TE Connectivity 4-640441-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Signal |
| Color | White, Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 6.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 6.99mm |
| Housing Color | White |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 1.2inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, Board |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640441-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
