TE Connectivity 4-640862-2 technical specifications.
| Contact Plating | Tin |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-640862-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.