15-position, single-row card edge connector with a 3.96mm pitch. Features copper alloy contacts with tin plating, rated for 7A current. Designed for horizontal, cable mount applications with mounting ears and panel mount retention. Insulation material is polyester, housing color is red, and the component is UL94 V-0 flammability rated. Operating temperature range is -55°C to 105°C.
TE Connectivity 4-640866-5 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Mounting Ears | Yes (With) |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-640866-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.