13-position, single-row wire-to-board header assembly featuring male pin contacts with a 2.54mm pitch. Contacts are copper alloy with gold, tin, and matte plating, rated for 5A and 250V AC. This vertical, through-hole mount component has a straight contact style and a 3.56mm tail length, suitable for 0.063-inch PCB thickness. Operating temperature range is -67°C to 221°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 4-641122-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.49mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.56mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.54mm |
| Housing Color | Natural |
| Length | 33.02mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.56mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-641122-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.