Unshrouded header with 19 positions and 19 contacts, featuring a 2.54mm pitch and straight male pin contact style. This vertical, through-hole mounted connector offers a 5A contact current rating and a 250V voltage rating. Constructed with copper alloy contacts plated in gold, tin, and matte finishes over a nickel underplate, it operates within a temperature range of -67°C to 221°C. The header is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 4-641122-9 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.49mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.56mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.54mm |
| Housing Color | Natural |
| Length | 48.26mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.38um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.56mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-641122-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.