Unshrouded header with 10 positions and a 2.54mm pitch, designed for wire-to-board applications. Features male pin contacts made of copper alloy with gold mating finish and gold, tin, matte plating. Offers a 5A contact current rating and a 250V voltage rating. This right-angle, through-hole mounted component is constructed with natural thermoplastic insulation and a natural housing color, rated UL94 V-0 for flammability.
TE Connectivity 4-641123-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.49mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.56mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 1inch |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.38um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.56mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-641123-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.