12-position, right-angle wire-to-board header with a 3.96mm pitch. Features male pin contacts made of copper alloy with gold and tin plating, rated for 7A and 600V. Designed for solder termination with a through-hole mounting style. Housing is white, natural color, and made of UL94 V-0 rated material. Operating temperature range from -67°C to 221°C.
TE Connectivity 4-641210-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.425inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 1.872inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.156inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-641210-2 to view detailed technical specifications.
No datasheet is available for this part.