15-position, right-angle shrouded header with IDC termination for wire-to-wire applications. Features a 3.96mm pitch, 7A contact current rating, and 600V AC voltage rating. Constructed with copper alloy contacts plated in matte tin over nickel, suitable for discrete wires up to 18AWG. Offers strain relief and contact retention, with a maximum operating temperature of 221°C. Compliant with CSA, RoHS, and ELV standards, with a UL94 V-2 flammability rating.
TE Connectivity 4-641435-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Orange |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Depth | 12.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.37mm |
| Housing Color | Orange |
| Insulation Diameter | 0.095inch |
| Lead Free | Not Applicable |
| Length | 63.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-641435-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.