12-position, right-angle shrouded header with a 3.96mm pitch, designed for wire-to-wire applications. Features a male pin contact made of copper alloy with tin, matte plating and nickel underplate, rated for 7A and 600V AC. This IDC termination connector supports discrete and ribbon wire types, accommodating 24AWG wire with a 2.41mm insulation diameter. It includes contact retention, mating alignment, mating retention, and strain relief, with a white housing and a maximum operating temperature of 221°C.
TE Connectivity 4-641438-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Depth | 12.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.37mm |
| Housing Color | White |
| Insulation Diameter | 2.41mm |
| Lead Free | Not Applicable |
| Length | 51.51mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-641438-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.