12-position, single-row wire-to-wire header assembly featuring a 0.156-inch pitch. This blue, free-hanging connector system offers a 7A contact current rating and utilizes copper alloy male pin contacts with matte tin plating. Designed for IDC termination, it supports wire/cable gauges from 26AWG for discrete and ribbon wire types, with a maximum operating temperature of 221°C. The assembly includes mating alignment, mating retention, and strain relief, with a white housing and a UL94 V-2 flammability rating.
TE Connectivity 4-641439-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.37mm |
| Housing Color | White |
| Insulation Diameter | 2.41mm |
| Lead Free | Not Applicable |
| Length | 51.51mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-641439-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.