TE Connectivity 4-6435025-0 technical specifications.
| Color | Orange |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.93dB |
| Lead Free | Not Applicable |
| Length | 123m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 13.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-6435025-0 to view detailed technical specifications.
No datasheet is available for this part.