TE Connectivity 4-6435029-0 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 123m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6435029-0 to view detailed technical specifications.
No datasheet is available for this part.