TE Connectivity 4-6437267-8 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 86 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 4-6437267-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.