11-position, single-row wire-to-board connector featuring Insulation Displacement Connection (IDC) termination for discrete or ribbon wire up to 18AWG. This female socket connector offers a 7A current rating and 600V AC voltage rating, with a 3.96mm pitch. Constructed with a copper alloy contact material and tin plating, it operates within a temperature range of -67°C to 221°C and boasts a UL94 V-0 flammability rating. The black housing is designed for free-hanging mounting and includes strain relief.
TE Connectivity 4-644082-1 technical specifications.
Download the complete datasheet for TE Connectivity 4-644082-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.