12-position, right-angle IDC connector with a 3.96mm pitch. Features female socket contacts made of copper alloy with tin plating. Rated for 600V AC, operating between -55°C and 105°C. Designed for free-hanging cable mounting, accepting 18AWG discrete or ribbon wire. Housing is black, UL94 V-0 flammability rated, and includes mating connector lock.
TE Connectivity 4-644329-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 9.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 47.55mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644329-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.