12-position, single-row IDC connector with a 3.96mm pitch. Features female socket contacts made of copper alloy with tin plating. Designed for discrete or ribbon wire/cable termination up to 20AWG. Offers mating connector lock and is free-hanging mountable. Housing is black, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 4-644370-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644370-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.