11-position, single-row receptacle connector featuring Insulation Displacement Connection (IDC) termination for 18AWG discrete or ribbon wire. Constructed with a black copper alloy housing and tin-plated female socket contacts, this free-hanging connector offers a 3.96mm pitch and includes a mating connector lock. It is RoHS compliant and meets UL94 V-0 flammability rating.
TE Connectivity 4-644375-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644375-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.