10-position, 1-row female socket connector with 3.96mm pitch, featuring Insulation Displacement Connection (IDC) termination for discrete or ribbon wire up to 22AWG. This black, copper alloy contact connector offers tin plating, integrated mating alignment, and a mating connector lock. Designed for free-hanging mounting, it is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 4-644389-0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644389-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.