15-position vertical header with a 3.96mm pitch, designed for through-hole mounting. Features copper alloy male pins with tin plating and a 3.18mm contact post length. Offers a 7A current rating and 600V voltage rating, with a maximum operating temperature of 105°C. Includes mating alignment and mating connector lock features.
TE Connectivity 4-644611-5 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644611-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.