17-position, 1-row vertical power connector with a 3.96mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 7A and 600V AC. Designed for through-hole mounting with PCB mount retention and vertical PCB mounting orientation. Housing is white, with natural colored contacts, and meets UL94 V-0 flammability rating.
TE Connectivity 4-644611-7 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644611-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.