10-position, 7A wire-to-board header with a 0.156-inch pitch, designed for power applications. Features include a vertical orientation, through-hole mounting, and a glass-filled insulation material. Contact material is copper alloy with tin plating and nickel underplate, offering a 0.45-inch mating length. Operating temperature range is -67°C to 221°C, with a 600V voltage rating and UL94 V-0 flammability rating. Includes mating retention and PCB mount retention for secure connections.
TE Connectivity 4-644615-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | Yes (With) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.78mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 39.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.156inch |
| Plating Thickness | 150um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644615-0 to view detailed technical specifications.
No datasheet is available for this part.