Wire to Board Header, Right Angle, Through Hole mount, featuring 12 positions and 12 power positions. Contact current rating of 7A, with a voltage rating of 600V AC. Constructed with copper alloy contacts plated in tin over nickel underplate, offering a contact mating length of 0.45 inches. Housing is natural colored, made from UL94 V-0 rated material, with a maximum operating temperature of 221°C. Includes PCB mount alignment and retention, with mating retention.
TE Connectivity 4-644617-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | Yes (With) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.545inch |
| Housing Color | Natural |
| Length | 1.867inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.156inch |
| Plating Thickness | 150um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644617-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.