Right-angle wire-to-board header with 13 positions and 13 contacts. Features a 0.156-inch pitch, 7A current rating, and 600V AC voltage rating. Constructed with copper alloy contacts plated in tin over nickel, offering a 0.45-inch mating length and 1.27um plating thickness. Through-hole mounting with PCB mount alignment and retention, suitable for 0.062-inch PCB thickness. Operates within a -67°C to 221°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 4-644617-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | Yes (With) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.545inch |
| Housing Color | Natural |
| Length | 2.023inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.156inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644617-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.