15-position, straight, male pin header for wire-to-board applications. Features a 3.96mm pitch, copper alloy contacts with gold plating, and a 7A current rating. Designed for through-hole mounting with a vertical PCB orientation and a solder termination. Operating temperature range of -55°C to 105°C, with a 600V voltage rating and UL94 V-0 flammability.
TE Connectivity 4-644631-5 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.45inch |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 59.31mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644631-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.