11-position, single-row, right-angle wire-to-board header assembly with a 0.156-inch pitch. Features male pin contacts made of copper alloy with tin, matte plating and nickel underplate, rated for 7A and 600V. Through-hole mounting with a 4.45mm contact post length and 0.175-inch tail length. Housing is natural colored, UL94 V-0 flammability rated, and operates from -67°C to 221°C. Mating retention is included.
TE Connectivity 4-644755-1 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 10.16mm |
| Contact Plating | Tin, Matte |
| Contact Post Length | 4.45mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 43.59mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Strain Relief | No (Without) |
| Tail Length | 0.175inch |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644755-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.