TE Connectivity 4-644764-5 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644764-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.