Wire-to-Board shrouded header connector with 14 positions and 14 contacts. Features a 2.54mm pitch, straight solder termination, and through-hole mounting. Offers 4A contact current rating, copper alloy contacts with tin plating, and a 250V voltage rating. Compliant with RoHS and ELV, with a UL94 V-0 flammability rating. Operates within a temperature range of -67°C to 221°C.
TE Connectivity 4-644893-4 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin, Bright, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.41mm |
| Housing Color | Black |
| Length | 1.484inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.56mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644893-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.