14-position shrouded header with a 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features male pin contacts made of copper alloy with tin plating, rated for 4A current and 250V AC voltage. Offers mating alignment and retention, with a maximum operating temperature of 221°C. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 4-644894-4 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin, Bright, Matte |
| Contact Post Length | 3.56mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.41mm |
| Housing Color | Black |
| Length | 1.484inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CST-100 |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.3mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644894-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.