Shrouded header, right-angle, through-hole mount, 10 positions, 10 contacts, 2.54mm pitch. Features copper alloy male pins with gold, tin, and matte plating, 4A contact current rating, and 250V voltage rating. Black housing, UL94 V-0 flammability rating, and operating temperature range of -67°C to 221°C. Compliant with ELV and RoHS standards.
TE Connectivity 4-644898-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.56mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.41mm |
| Housing Color | Black |
| Length | 27.53mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CST-100 |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.3mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644898-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.