10-position, 1-row wire-to-board header assembly featuring a 0.156-inch pitch and straight male pin contacts. This vertical, through-hole mount component offers a 7A current rating and 600V AC voltage rating, with tin-plated copper alloy contacts. Constructed with a black glass-filled nylon housing, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -67°C to 221°C. Includes mating retention and backwall interruptions.
TE Connectivity 4-644992-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | Yes (With) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.575inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 39.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.156inch |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-644992-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.