Right angle, board-to-board power connector featuring 14 positions, including 6 power and 8 signal contacts. Offers a 42A contact current rating with copper alloy contacts plated in tin. Designed for 1.57mm PCB thickness with solder termination and right-angle mounting. Operating temperature range of -20°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 4-6450120-6 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 14 |
| Number of Power Positions | 6 |
| Number of Signal Positions | 8 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-6450120-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.