Right-angle, through-hole mounted power connector featuring a board-to-board system. Offers 5 power positions with a 42A contact current rating and 16 signal positions. Constructed with a copper alloy contact material and tin plating, housed in black UL94 V-0 rated plastic. Operates within a -20°C to 105°C temperature range, with a 6.35mm pitch and 1.58mm PCB thickness compatibility.
TE Connectivity 4-6450130-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 21 |
| Number of Power Positions | 5 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.58mm |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6450130-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.