Right-angle shrouded header and receptacle connector system for board-to-board applications. Features 10 power positions and 32 signal positions with a 2.54mm pitch. Offers a 42A contact current rating and a 3.333V DC max voltage rating. Constructed with copper alloy contacts with tin plating, housed in black UL94 V-0 compliant material. Operates within a -20°C to 105°C temperature range and mounts via through-hole termination.
TE Connectivity 4-6450130-5 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.333V |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Power Positions | 10 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.58mm |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6450130-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.