Power connector, right-angle, through-hole mount, male gender, featuring 8 power and 40 signal positions for a total of 48 positions. Contact current rating of 42A, constructed with copper alloy contacts and tin plating. Designed for board-to-board applications with a 6.35mm pitch and a maximum operating temperature of 105°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 4-6450130-8 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Power Positions | 8 |
| Number of Signal Positions | 40 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.58mm |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6450130-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.