11-position, straight, female header and receptacle connector for board-to-board applications. Features a 2.54mm pitch and a 42A contact current rating, utilizing copper contacts with metal plating. Designed for through-hole mounting with vertical PCB orientation and press-fit termination. Operating temperature range of -20°C to 105°C, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 4-6450540-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6450540-2 to view detailed technical specifications.
No datasheet is available for this part.