12-position, female, straight, vertical PCB mount header with a 2.54mm pitch. Features a 42A contact current rating, copper contacts with metal plating, and a UL94 V-0 flammability rating. Designed for power circuit applications, this through-hole mounted connector operates between -20°C and 105°C and is RoHS compliant.
TE Connectivity 4-6450540-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6450540-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.